STMicroelectronics MLPF-WB-01D3 2.4GHz Low Pass Filter
STMicroelectronics MLPF-WB-01D3 2.4GHz Low Pass Filter embeds an impedance-matching network and harmonics filter. The matching impedance network is designed to maximize the RF performances of STM32WBxx in UFQFPN and VFQFPN packages. The ST MLPF-WB-01D3 2.4GHz low pass filter utilizes IPD technology on a non-conductive glass substrate, optimizing RF performances.Features
- Integrated impedance matching to STM32WBxx in UFQFPN and VFQFPN packages
- 50Ω nominal impedance on the antenna side
- Deep rejection harmonics filter
- Low insertion loss
- Small footprint
- Low profile ≤ 630μm after reflow
- High RF performances
- RF BOM and area reduction
- ECOPACK2 compliant component
Applications
- BLUETOOTH® 5
- OpenThread
- Zigbee®
- IEEE 802.15.4
- Optimized for STM32WBxx in UFQFPN and VFQFPN packages
Pinout Diagram
Đã phát hành: 2023-05-09
| Đã cập nhật: 2023-06-29