STMicroelectronics X-NUCLEO-ESE01A1 Secure Element Expansion Board

STMicroelectronics X-NUCLEO-ESE01A1 Secure Element Expansion Board is based on the STSAFE-A120 secure authentication IC. It can be used with any STM32 Nucleo development board. The onboard STSAFE-A120 is customized with a standard evaluation profile and compatible with the Arduino® UNO R3 connector.

The STMicroelectronics X-NUCLEO-ESE01A1 expansion board is used with free X-CUBE-STSE01 software packages containing sample code to demonstrate the implementation of security applications.

Features

  • Onboard STSAFE-A120 customized with a standard evaluation profile
  • Arduino UNO R3 connector
  • Free drivers, middleware, and software samples compatible with the STM32 ODE
  • RoHS and WEEE-compliant

Applications

  • Authentication
  • Storage
  • Embedded security for communications equipment, computers, and peripherals

Circuit Schematic

Schematic - STMicroelectronics X-NUCLEO-ESE01A1 Secure Element Expansion Board
Đã phát hành: 2025-06-25 | Đã cập nhật: 2025-07-07