Bel BC-66 RJ12 Patchcord Cables

Bel BC-66 RJ12 Patchcord Cables are cable assemblies with six positions and six contact modular plugs. These modular plugs are available in straight (BC-66SSxF) and reverse (BC-66RSxF) configurations. The BC-66 cables employ individually bagged cable assemblies. These cable assemblies have 28AWG flat telephone wire construction and a 300V voltage rating. Bel BC-66 RJ12 Patchcord Cables offer 8Ω conductor resistance and 5MΩ insulation resistance.

Features

  • RJ12 cable assemblies
  • Available with straight and reverse modular plugs
  • Individually bagged cable assemblies
  • 28AWG flat telephone wire construction
  • 300V voltage rating
  • 8Ω conductor resistance
  • 5MΩ insulation resistance
  • 6P6C modular plug with gold flash on contacts on P1 and P2 connectors

Mechanical Drawings

Mechanical Drawing - Bel BC-66 RJ12 Patchcord Cables
Đã phát hành: 2019-12-30 | Đã cập nhật: 2023-03-17