STMicroelectronics 400W Transil™ Transient Voltage Suppressors (TVS)

STMicroelectronics 400W Transil™ Transient Voltage Suppressors (TVS) are ideal for applications such as solar inverters, set-top boxes, and MOSFET protection. The 400W TVS series offers best-in-class performance at full power, even with high junction temperatures. STMicroelectronics 400W Transil suppressors feature a peak power dissipation of up to 400W.

Features

  • Best-in-class performance at full power, even with high junction temperatures
  • Ability to lower costs by replacing a higher power SMBJ or SM6T (600W) device from alternative source due to better power density
  • Axial (DO-15) and SMD (SMA and STmiteFlat) packaging, resulting in assembly flexibility, and offering drop-in replacements of industry-standard packages, even to SMF, with STmiteFlat
  • Peak power dissipation of up to 400W
Đã phát hành: 2018-09-12 | Đã cập nhật: 2024-06-06