STMicroelectronics AEK-CON-5SLOTS1 5-Slot AutoDevKit Connector Board

STMicroelectronics AEK-CON-5SLOTS1 5-Slot AutoDevKit Connector Board saves time and effort when prototyping concepts or designs for complex automotive applications. This is accomplished by generating custom firmware code and pin assignments across a suite of functional boards, using SPC5-Studio as the integrated development environment (IDE).

The AEK-CON-5SLOTS1 Connector Board provides a set of 4x37 extension connectors that allows reconfiguration of the pin assignments for ADC, LIN, Timers, DSPI, GPIO, and other standard peripherals on the SPC5x Discovery control board connector. These features enable compatibility with AutoDevKit functional boards with different connector pin assignments.

Features

  • Fast and easy extension of 4x37 connector on SPC5x discovery boards
  • Single female connector to plug the board onto an SPC5x 4x37 connector
  • Two configurable male connectors 4x37 whose pins can be reassigned to connect different functional boards
  • Two male connectors with same outputs as 4x37 connector
  • Additional ground and 5V pins
  • Bare section available on the board for specific application purposes
  • Female-to-female jump wire set included
  • Part of the AutoDevKit initiative

Block Diagram

Block Diagram - STMicroelectronics AEK-CON-5SLOTS1 5-Slot AutoDevKit Connector Board
Đã phát hành: 2019-10-04 | Đã cập nhật: 2024-03-13