STMicroelectronics AEK-LCD-DT028V1 Display Expansion Board

STMicroelectronics AEK-LCD-DT028V1 Display Expansion Board is a 2.8” LCD display module with resistive touch, designed to add a graphic user interface to SPC5 MCU Discovery Boards. The TFT SPI LCD display has a resolution of 240 x 320 pixels and features resistive touch managed by an onboard SPI touch screen controller.

The STMicroelectronics AEK-LCD-DT028V1 Display Expansion Board features a compact 53mm x 87mm PCB size, and it is WEEE and RoHS compliant.

Features

  • 2.8" TFT SPI LCD with resistive touch
  • 240 x 320 resolution
  • PCB header connector for interfacing with SPC5 MCU Discovery Boards
  • Onboard SPI touch screen controller
  • 3.3V LDO voltage regulator for I/O signals
  • 53mm x 87mm PCB
  • WEEE and RoHS compliant

Board Layout

STMicroelectronics AEK-LCD-DT028V1 Display Expansion Board
Đã phát hành: 2021-09-15 | Đã cập nhật: 2024-07-12