STMicroelectronics ANT7-T-M24SR64 Demonstration Board

STMicroelectronics ANT7-T-M24SR64 Demonstration Board evaluates the M24SR64-Y dual interface Electrically Erasable Programmable Memory (EEPROM). The EEPROM features an I2C interface that can be operated from an external power supply. The M24SR64-Y is a contactless memory, powered by the received carrier electromagnetic field.

Features

  • M24SR64-Y dual interface EEPROM
  • 14x14mm, 13.56MHz dual-layer etched antenna
  • I2C test points
  • Configurable General Purpose Output (GPO) to indicate an ongoing RF or I2C operation available on test point
  • RF disable test point (DIS) for activation/deactivation of RF commands

Block Diagram

Block Diagram - STMicroelectronics ANT7-T-M24SR64 Demonstration Board
Đã phát hành: 2016-06-01 | Đã cập nhật: 2022-03-11