STMicroelectronics B-LCDAD-RPI1 DSI to Raspberry Pi Adapter Board

STMicroelectronics B-LCDAD-RPI1 DSI to Raspberry Pi Adapter Board provides a flexible connector from the microcontroller motherboard to a standard Raspberry Pi display connector. The board can be used on STM32 Evaluation or Discovery boards to connect a Raspberry Pi display.

Features

  • Up to two lanes of MIPI/DSI data and I2C interface support
  • Extended various displays with standard DSI interface on STM32 EVAL/DK board family
Đã phát hành: 2016-10-03 | Đã cập nhật: 2022-03-11