STMicroelectronics CLT01-38SQ7 Digital Input Current Limiter
STMicroelectronics CLT01-38SQ7 High-Speed Digital Input Current Limiter provides an 8-line protected digital input termination with serialized state transfer. The CLT01-38SQ7 cuts dissipation (78mW per input) and reduces the count of opto-transistors, enhancing I/O module density. Its 6.25MHz SPI peripheral output serializes the input state transfer to the I/O module controller.Features
- 8 inputs - 8-bit SPI output
- High side input with common ground
- 5V Voltage regulator
- QFN 7x7 - 48L package
- 30V reverse polarity capable
- Adjustable current limiters
- LED output for visual status
- Optional 16-bit mode with parity check, temperature and voltage alarms
- Daisy chain capable
- 78mW per channel power dissipation
Applications
- Programmable logic controller and remote input modules
- High speed protected termination for digital input with serialized SPI output
- IEC61131-2 type 1, 2 and 3
- Compliant with EN60947-5-2
Block Diagram
Đã phát hành: 2015-11-10
| Đã cập nhật: 2022-03-11