STMicroelectronics EV-VNHD7012AY Evaluation Board

STMicroelectronics EV-VNHD7012AY Evaluation Board provides an easy way to connect ST VIPower M0-7 H-Bridge drivers into existing prototype circuitry. The board includes the VNHD7012AY H-Bridge. The on-board minimum set of electrical components enables directly connecting the load, the power supply, and the microcontroller. The VNHD7012AY is a full bridge motor driver intended for a wide range of automotive applications. STMicroelectronics EV-VNHD7012AY Evaluation Board provides electrical connectivity and thermal heat-sinking for easy prototyping.

Features

  • Simple single IC application board dedicated for VNHD7012AY
  • Provides electrical connectivity and thermal heat-sinking for easy prototyping
Đã phát hành: 2018-12-03 | Đã cập nhật: 2023-02-24