STMicroelectronics EVAL-L99PM62-72 Evaluation Board

STMicroelectronics EVAL-L99PM62-72 Evaluation Board is used to evaluate the performance of the L99PM62GXP and L99PM72GXP ICs. The board consists of a motherboard (STM8 Universal Board) and two daughterboards. The motherboard provides the logic section for monitoring and driving the devices assembled in two different daughterboards. A dedicated user-friendly software with a Graphic User Interface (GUI) makes board usage and settings simple. This enables the user to set L99PM62GXP and L99PM72GXP parameters and registers. This simultaneously shows real time device diagnostic information like output current evolution, battery voltage monitoring, board temperature, and much more.

Features

  • Two 5V voltage regulators for microcontroller and peripheral supply
  • Ultra-low quiescent current in standby modes
  • Programmable reset generator for power-on and undervoltage
  • LIN 2.1 compliant (SAEJ2602 compatible) transceiver
  • Advanced HS CAN transceiver (ISO 11898-2/-5 and SAE J2284 compliant) with local failure and bus failure diagnosis, L99PM72GXP supports selective wake-up functionality as for ISO 11898-6.
  • 3-channel contact monitoring interface with programmable cyclic sense functionality
  • Configurable window watchdog and failsafe output
  • Programmable periodic system wake-up feature
  • ST SPI interface for mode control and diagnosis
  • 5 fully protected high-side drivers with internal 4-channel PWM generator
  • 2 low-side drivers with active Zener clamping
  • 4 internal PWM timers
  • 2 operational amplifiers with rail-to-rail outputs (VS) and low voltage inputs
  • Temperature warning and thermal shutdown
  • Graphic User Interface (GUI)
Đã phát hành: 2018-05-17 | Đã cập nhật: 2023-02-07