STMicroelectronics EVALSTDRIVE601 Demonstration Board

STMicroelectronics EVALSTDRIVE601 Demonstration Board is a complete 3-phase inverter used to evaluate the STDRIVE601 triple half-bridge high-voltage gate driver. The power stage features STGD6M65DF2 IGBTs but can be populated with any IGBT or power MOSFET in a DPAK or powerFLAT 8x8 HV package. The board supports a three-shunt or a single-shunt current sensing topology. A strip connector allows easy interfacing with MCU control. The STDRIVE601 is a 600V gate driver device manufactured with BCD6s offline technology. It's a single-chip with three half-bridge gate drivers for N-channel power MOSFETs or IGBTs suitable for 3-phase applications. The device integrates three bootstrap diodes and a smart shutdown feature. This feature detects fast overcurrent conditions, minimizing the propagation delay between the overcurrent event and the output switch-off.

Features

  • High voltage rail up to 600V
  • 9V to 20V driver supply input voltage range
  • STGD6M65DF2 IGBTs power stage featuring:
    • V(BR)CES = 650V
    • VCE(sat) = 1.55V at IC = 6A
  • Dual footprint for IGBT/MOSFET package
    • DPAK
    • PowerFlat 8x8
  • Selectable single or 3-shunt current sensing topology
    • Sensored or sensorless BEMF detection
    • FOC or 6-step algorithm
  • SmartShutdown overcurrent protection
  • Hall effect sensor connector
  • Bus voltage sensing
  • 450V bulk capacitor
  • Connector for interfacing with MCU
  • RoHS-compliant

Applications

  • 3-phase motor drives
  • Fans
  • Pumps
  • Refrigerator compressors
  • Industrial inverters
  • Appliances
Đã phát hành: 2019-06-25 | Đã cập nhật: 2024-03-13