STMicroelectronics EVLVIPGAN65PD USB Type-C™ Reference Design
STMicroelectronics EVLVIPGAN65PD USB Type-C™ Reference Design is a 65W USB Type-C® Power Delivery 3.0 adapter reference design. The STMicroelectronics design is an isolated power supply with a standalone USB PD controller. The board uses the primary side, a quasi-resonant flyback converter based on the VIPERGAN65 HV converter with optocoupler feedback for voltage regulation.Features
- Input voltage range universal AC from 90 to 264VAC with 47Hz to 63Hz frequency
- 65W maximum output power
- Single Type-C output 5VDC÷20VDC output voltage
- 5V@3A, 9V@3A, 12V@3A, 15V@3A, 20V@3.25A five fixed PDOs
- Peak efficiency> 93.5%
- Support for USB Power Delivery protocol
- Key products, PowerGaN IC: VIPERGAN65; SR IC SRK1001
Applications
- AC-DC smart chargers for smartphones, tablets, laptops, and handheld equipment
Đã phát hành: 2022-11-30
| Đã cập nhật: 2022-12-12