STMicroelectronics EVSPIN32F02Q1S1 Evaluation Board
STMicroelectronics EVSPIN32F02Q1S1 Evaluation Board is based on the STSPIN32F0251 Controller, which embeds a 3-phase 250V gate driver and a Cortex®-M0 STM32 MCU. The EVSPIN32F02Q1S1 Board power stage features STD17NF25 MOSFETs but can be populated with any IGBT or Power MOSFET in DPAK or powerFLAT 6x5 package.The STM EVSPIN32F02Q1S1 Evaluation Board enables a single-shunt sensing topology and implements both sensor and sensorless FOC and 6-step control algorithms. The topology allows driving permanent magnet synchronous motors (PMSMs) and brushless DC (BLDC) motors.
The EVSPIN32F02Q1S1 is compatible with a wide range of input voltage from 15VAC (20VDC) to 120VAC (170VDC). The Board also includes a power supply stage with the VIPER013BLS in buck configuration to generate +15V and +3.3V supply voltage required by the application.
FW debugging and configuration is performed with standard STM32 tools through the detachable ST-LINK-debugger. SWD and UART TX-RX connectors are also available.
Features
- Input voltage from 15VAC (20VDC) to 120VAC (170VDC)
- STD17NF25 MOS power stage featuring:
- V(DS) = 250V
- RDS(on) max. = 0.165Ω
- Overcurrent threshold set to 16 Apeak
- Dual footprint for IGBT/MOSFET package:
- DPAK
- PowerFlat 6x5
- Single-shunt current sensing, suitable for:
- Sensored or sensorless 6-step algorithm
- Sensored or sensorless single-shunt vector (FOC) algorithm
- Smart shutdown overcurrent protection
- Digital Hall sensors and encoder input
- Bus voltage sensing
- 15V VCC and 3.3V VDD supplies
- Embedded ST-LINK/V2-1
- Easy user interface with buttons and trimmer
- RoHS compliant
Applications
- Battery operated and 110Vac supplied power and garden tools
- Industrial fans and pumps
- Home appliances
- Industrial and home automation
Đã phát hành: 2021-02-02
| Đã cập nhật: 2022-03-11