STMicroelectronics H-series Triacs

STMicroelectronics H-series Triacs are designed to operate at a 800V and 150°C, providing enhanced thermal management, compact drive of heavy AC loads, and heatsink size reduction. Based on ST Snubberless High Temperature Technology, the T3035H-8G, T3035H-8I, and T3035H-8T H-series Triacs offer high specified turn off commutation and noise immunity levels up to the Tj max.

Features

  • 30A RMS on-state current 
  • 800V repetitive peak off-state voltage 
  • 270A non-repetitive surge peak on-state current
  • Quadrants I, II, III
  • 35mA triggering gate current 
  • 25A/ms @Tj (max) rate of decrease of commutating on-state current
  • 1500V/µs  @ Tj (max) rising ratio of off voltage 
  • 35mA triggering gate current on QIII 
  • Robust dynamic turn-off commutation (dl/dt)c
  • ECOPACK®2 compliant component
  • Molding resin UL94-V0 flammability certified
  • -40°C to +150°C operating junction temperature range (Tj)
  • D2PAK, TO-220, TO-220AB package options

Applications

  • Home automation Smart AC plug
  • Water heaters, room heaters,  coffee machines
  • AC induction and universal motor control
  • Inrush current limiter in AC-DC rectifiers
  • Lighting and automation I/O control
  • General purpose AC line load control

Application Examples

STMicroelectronics H-series Triacs

Videos

8H Triacs Series

STMicroelectronics H-series Triacs
Đã phát hành: 2018-10-11 | Đã cập nhật: 2023-02-21