STMicroelectronics IPS161H Single High-Side Switches

STMicroelectronics IPS161H Single High-Side Switches are monolithic devices that drive capacitive, resistive, or inductive loads with one side connected to ground. The IPS161H are specifically designed to match the safety integrity level (SIL) applications.

The switches have a built-in thermal shutdown to protect against over-temperature and short-circuiting. A non-dissipative short-circuit protection (cut-off) is implemented to limit output average current value and overheating. This minimizes the power dissipation when the output is shorted. The DIAG common diagnostic pin reports the thermal shutdown, open load in off-state, and cut-off. Cut-off delay time can be programmed by an external capacitor.

Features

  • 8V to 60V operating voltage range
  • 0.7A minimum output current limitation
  • Non-dissipative short-circuit protection (cutoff)
  • Programmable cut-off delay time using an external capacitor
  • Diagnostic signalization for open load in off-state, cut-off, and junction thermal shutdown
  • Fast demagnetization of an inductive load
  • Ground disconnection protection
  • VCC disconnection protection
  • Undervoltage lock-out
  • Designed to meet IEC 61131-2
  • PSSO12 package

Applications

  • Programmable logic control
  • Industrial PC peripheral input/output
  • Numerical control machines
  • SIL applications

IPS161H Block Diagram

Block Diagram - STMicroelectronics IPS161H Single High-Side Switches

IPS161H Package Dimensions

Mechanical Drawing - STMicroelectronics IPS161H Single High-Side Switches
Đã phát hành: 2017-05-23 | Đã cập nhật: 2022-03-10