STMicroelectronics ISOSD61 Sigma-Delta Modulators
STMicroelectronics ISOSD61 Sigma-Delta Modulators are based on embedded transformer coupling technology. The modulators convert an analog input signal with a maximum range of ±320mV into a high speed, 25Msps, 1-bit digital data stream. The signal information is rebuilt by means of digital filtering. The modulator is isolated from the digital I/O section through a highspeed isolated data coupling, whose performances are far better than other isolated transceivers like optocouplers.Features
- Up to 25MHz external clock input for easier synchronization
- ±320mV full-scale analog input range
- 16-bit resolution, no missing codes
- 13-bit typical ENOB
- 86dB typical SNR
- -83dB typical THD
- ±3 LSB typical INL
- ±1% maximum Gain Error
- Low Voltage Differential Signaling (LVDS) and Single-ended (TTL/CMOS) options
- –40°C to +125°C extended industrial temperature range
- SO-16 wide package
- 30kV/µs typical High Common-mode transient immunity
- 6000VPEAK Isolation Voltage VIOTM
- 1200VPEAK Working Voltage VIORM
Applications
- Industrial motor control
- Solar inverter
- UPS
- Electric vehicle charger
- Factory automation
- Telecom and server power supply
Videos
Block Diagram
Content Stream
Đã phát hành: 2021-02-03
| Đã cập nhật: 2022-03-11