STMicroelectronics LDK130C SOT-323-5L Low Dropout Voltage Regulators

STMicroelectronics LDK130C SOT-323-5L Low Dropout (LDO) Voltage Regulators provide 300mA of maximum current from an input supply voltage in the range of 1.9V to 5.5V, with a typical dropout voltage of 100mV. These devices are stabilized with a ceramic capacitor on the output. The low drop voltage, low quiescent current, and low noise features make the LDK130C LDOs suitable for low power battery-powered applications. An enable logic control function puts the LDK130C in shutdown mode allowing a total current consumption lower than 1μA. These devices also includes a short-circuit constant current limiting and thermal protection.

Features

  • Input voltage from 1.9V to 5.5V
  • Low dropout voltage (100mV typ. at 100mA load)
  • Low quiescent current (max. 120μA, 1μA in OFF mode)
  • Low noise
  • Output voltage tolerance: ± 2.0% @ 25°C
  • 300mA guaranteed output current
  • Wide range of fixed output voltages available on request from 0.8V to 3.5V with 100mV step
  • Adjustable version: from 0.8V to VIN to Vdrop
  • Logic-controlled electronic shutdown
  • Compatible with ceramic capacitor COUT = 1μF
  • Internal current and thermal limit
  • Temperature range: -40°C to +125°C

Applications

  • Smartphones
  • Tablets
  • Cordless phones and similar battery-powered systems
  • Digital still cameras

Package Outline

Mechanical Drawing - STMicroelectronics LDK130C SOT-323-5L Low Dropout Voltage Regulators
Đã phát hành: 2014-04-21 | Đã cập nhật: 2022-03-11