STMicroelectronics LIS2DU12 Ultra Low-Power Accelerometer

STMicroelectronics LIS2DU12 Ultra Low-Power Accelerometer is a linear 3-axis accelerometer with advanced digital functions. The STMicroelectronics LIS2DU12 MEMS and ASIC are designed to build an outstanding ultralow-power architecture. The device's anti-aliasing filter operates with a current consumption among the lowest in the market.

Features

  • Supply voltage range from 1.62 to 3.6V with an independent IO supply
  • Ultralow power consumption
    • Normal mode with anti-aliasing filter 6.1µA
    • Ultralow-power mode 0.47µA
    • One-shot mode 0.2µA
    • Power-down 0.02µA
  • Low noise down to 181µg/√Hz
  • ±2g/±4g/±8g/±16g full scales
  • ODR from 1.6Hz to 800Hz
  • Embedded temperature sensor
  • Embedded FIFO up to 512 samples of accelerometer and temperature data in high resolution or up to 768 samples of acceleration data at low resolution
  • High-speed I2C/SPI/MIPI I3C® digital output interface
  • Embedded digital functions (free-fall, wake-up, single/double-tap recognition, activity/inactivity, 6D/4D orientation)
  • Self-test
  • Small package 2.0mm x 2.0mm x 0.74mm (max) LGA 12-lead
  • 10000g high shock survivability
  • ECOPACK and RoHS compliant

Applications

  • Wearable devices (wristbands and smartwatches)
  • Game controllers
  • Hearing aids and portable healthcare devices
  • True wireless stereo
  • Wireless sensor nodes
  • Motion-activated user interfaces (screen rotation, tap, double tap)
  • Asset trackers

Block diagram

Block Diagram - STMicroelectronics LIS2DU12 Ultra Low-Power Accelerometer

Videos

Đã phát hành: 2022-12-27 | Đã cập nhật: 2023-05-31