STMicroelectronics NUCLEO-C092RC Nucleo-64 Dev Board for STM32C092RC

STMicroelectronics NUCLEO-C092RC Nucleo-64 Dev Board for STM32C092RC offers an affordable and flexible way to try concepts and build prototypes provided by the STM32 microcontroller. This board supports ARDUINO® Uno V3 connectivity and ST morpho headers for full STM32 I/Os access. The NUCLEO-C092RC board offers a wide choice of Integrated Development Environments (IDEs), including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE. The STM32 Nucleo-64 board integrates the ST-LINK debugger/programmer without any separate probe. This board features a 32.768kHz crystal oscillator, one user LED shared with ARDUINO®, and one user and one reset push-button. The STM32 Nucleo-64 board comes with the STM32 comprehensive free software libraries and examples available with the STM32Cube MCU package.

Features

  • STM32 microcontroller in an LQFP64 or LQFP48 package
  • One user LED shared with ARDUINO®
  • One user and one reset push-button
  • 32.768kHz crystal oscillator
  • Board connectors:
    • ARDUINO® Uno V3 expansion connector
    • ST morpho extension pin headers for full access to all STM32 I/Os
  • ST-LINK USB VBUS or external sources, flexible power supply options
  • Comprehensive free software libraries and examples are available with the STM32Cube MCU package
  • Support of a wide choice of Integrated Development Environments (IDEs), including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
Đã phát hành: 2025-04-02 | Đã cập nhật: 2025-05-19