STMicroelectronics NUCLEO-H503RB STM32 Nucleo-64 Board

STMicroelectronics NUCLEO-H503RB STM32 Nucleo-64 Board is an affordable and flexible way to test concepts and build prototypes. The STMicroelectronics NUCLEO-H503RB is an open development platform that offers a range of performance and power consumption features thanks to the STM32 microcontroller. The board is compatible with external SMPS, significantly reducing power consumption in run mode. Expand the board's functionality with ARDUINO® Uno V3 connectivity support and ST morpho headers.

Features

  • Board connectors
    • External SMPS experimentation dedicated connector
    • USB Type-C™, Micro-B, or Mini-B connector for the ST-LINK
    • USB Type-C user connector
    • MIPI® debug connector
  • External SMPS to generate Vcore logic supply
  • 24MHz or 48MHz HSE
  • User USB Device full speed, or USB SNK/UFP full speed
  • Cryptography

Applications

  • Electronics projects
  • Proof-of-concept designs
  • Internet of Things (IoT) devices
  • Home automation systems
  • Robotics and automation systems
  • Control systems for industrial applications
  • Wearable devices and other personal electronics
  • Sensors and data acquisition systems
  • Motor control systems
  • User interfaces and displays

Videos

Đã phát hành: 2023-03-09 | Đã cập nhật: 2024-03-21