STMicroelectronics NUCLEO-L053R8 Nucleo-64 Development Board

STMicroelectronics NUCLEO-L053R8 Nucleo-64 Development Board features the STM32G070RB MCU and supports Arduino and ST morpho connectivity. This STMicroelectronics board offers Arduino Uno V3 connectivity support, and the ST morpho headers allow easy expansion of the STM32 Nucleo open development platform functionality. The NUCLEO-L053R8 board comes with the STM32 comprehensive free software libraries, and examples are available with the STM32Cube MCU package. This board integrates the ST-LINK debugger/programmer, eliminating the need for a separate probe.

Features

  • STM32 microcontroller in LQFP64 package
  • One user LED shared with Arduino
  • One user and one reset push-button
  • 32.768kHz crystal oscillator
  • Board connectors
    • Arduino Uno V3 expansion connector
    • ST morpho extension pin headers for full access to all STM32 I/Os
  • Flexible power-supply options
    • ST-LINK
    • USB VBUS
    • External sources
  • On-board ST-LINK debugger/programmer with USB re-enumeration capability:
    • Mass storage
    • Virtual COM port
    • Debug port
  • Comprehensive free software libraries and examples available with the STM32Cube MCU Package
  • Support of a wide choice of Integrated Development Environments (IDEs)
  • Board-specific features:
    • External SMPS to generate Vcore logic supply
    • 24MHz HSE
    • Board connectors:
      • External SMPS experimentation dedicated connector
      • Micro-AB or Mini-AB USB connector for the ST-LINK
      • MIPI® debug connector
    • Arm® Mbed Enabled™ compliant
Đã phát hành: 2019-11-12 | Đã cập nhật: 2024-03-11