STMicroelectronics P-NUCLEO-WB55 STM32WB Nucleo-68 Pack

STMicroelectronics P-NUCLEO-WB55 STM32WB Nucleo-68 Pack is a cost-effective way to quickly get started developing WLAN and BLUETOOTH® applications based on the STM32WB dual-core, multi-protocol, ultra-low-power 2.4GHz MCU System-on-Chip (SoC).  The STMicroelectronics STM32 Nucleo Pack includes a Nucleo-68 Board with a pre-mounted STM32WB55RG MCU and a USB Dongle featuring an STM32WB55CG MCU.

The Nucleo-68 Board and USB Dongle act are configured as 2.4GHz RF transceivers Bluetooth specification v5.0 and IEEE 802.15.4-2011 PHY and MAC. The Nucleo-68 Board also includes Arduino Uno V3 and ST Morpho Connectors to allow easy integration into application prototypes. An integrated ST-LINK/V2-1 debugger/programmer eliminates the need for a separate probe. The Nucleo-68 Board features an integrated PCB antenna and a footprint for an SMA connector. The USB Dongle features an integrated PCB antenna and a U.FL connector for an external antenna.

The STM32CubeMX Graphical User Interface (GUI) enables fast development thanks to its MCU pinout and clock configurator, power consumption calculator, and code generation tools. An Eclipse plug-in (STSW-STM32095) is also available. 

STM32CubeMonRF, a development tool dedicated to wireless connectivity, is also available for radio testing and beaconing to fasten time to market.

Features

  • Nucleo-68 Board
    • STM32WB microcontroller in a VFQFPN68 package
    • 2.4GHz RF transceiver supporting Bluetooth specification v5.0 and IEEE 802.15.4-2011 PHY and MAC
    • Dedicated Arm® 32-bit Cortex® M0+ CPU for real-time Radio layer
    • Three user LEDs
    • Three user buttons and one reset button
    • Board connectors
      • USB user with Micro-B
    • Board expansion connectors
      • Arduino Uno V3
      • ST Morpho
    • Integrated PCB antenna or footprint for SMA connector
    • Flexible power-supply options
      • ST-LINK USB
      • VBUS or external sources
      • On-board socket for CR2032 battery
    • On-board ST-LINK/V2-1 debugger/programmer with USB
    • Re-enumeration capability
      • Mass storage
      • Virtual COM port
      • Debug port
  • USB Dongle
    • STM32WB microcontroller in a UFQFPN48 package
    • 2.4GHz RF transceiver supporting Bluetooth specification v5.0 and IEEE 802.15.4-2011 PHY and MAC
    • Dedicated Arm 32-bit Cortex M0+ CPU for real-time Radio layer
    • Switch for boot management
    • User push button
    • Three user LEDs
    • Integrated PCB antenna or UFL connector

  • ST Software Tools
    • STM32CubeMX
    • STM32CubeMonRF
    • STM32CubeProg

  • Supported Development Toolchains
    • Keil® MDK-ARM
    • IAR EWARM
    • GCC-based Integrated Development Environments (IDEs) including free SW4STM32 from AC6
    • Arm Mbed
Đã phát hành: 2019-01-23 | Đã cập nhật: 2024-01-18