STMicroelectronics P-NUCLEO-6180A1 Expansion Pack

STMicroelectronics P-NUCLEO-6180A1 Expansion Pack is an evaluation platform that provides an introduction to the proximity ranging capabilities of the VL6180 time-of-flight (ToF) sensor, combined with the powerful STM32F401RE microcontroller. STMicroelectronics P-NUCLEO-6180A1 Expansion Pack includes the X-NUCLEO-6180A1 expansion board and the NUCLEO-F401RE Nucleo development board. The NUCLEO-F401RE board delivers a cost-effective and flexible way for designers to try out ideas and build prototypes.

Features

  • X-NUCLEO-6180A1 expansion board
    • Ranging measurement up to 62cm
    • 4-digit display, displaying distance of target from proximity sensor
    • Excellent ranging accuracy, independent of reflectance of target
    • To easily integrate multiple VL6180 devices into devices, up to 3 VL6180-SATEL Breakout Boards can be connected to expansion board
    • Compatible with the STM32 Nucleo board family
    • Equipped with an Arduino UNO R3 connector
  • NUCLEO-F401RE board
    • STM32 microcontroller in LQFP64 package
    • Arduino™ Uno V3
    • ST morpho extension pin headers for full access to all STM32 I/Os
    • Power management access point
    • Onboard ST-LINK/V2-1 debugger/programmer with USB
    • Supports wide choice of integrated development environments (IDEs), including IAR™, Keil®, GCC-based IDEs, and Arm® Mbed™

Videos

Block Diagram

Block Diagram - STMicroelectronics P-NUCLEO-6180A1 Expansion Pack
Đã phát hành: 2020-03-27 | Đã cập nhật: 2025-01-19