STMicroelectronics SLLIMM 2nd Series 3-Phase Inverters
STMicroelectronics SLLIMM™ 2nd Series 3-Phase Inverters are small, compact and ideal for 3-phase inverter systems in home appliances and air conditioners. The Small Low-Loss Intelligent Molded Module (SLLIMM) series combine ST proprietary control ICs (one LS and one HS driver) with improved short-circuit rugged trench gate fieldstop IGBTs. The SLLIMM 2nd series feature a high-performance AC motor drive in a rugged design.Features
- IPM 10A, 15A 600V 3-phase IGBT inverter bridge including 2 control ICs for gate driving and freewheeling diodes
- 3.3V, 5V TTL/CMOS inputs with hysteresis
- Internal bootstrap diode
- Under-voltage lockout of gate drivers
- Smart shutdown function
- Short-circuit protection
- Shutdown input/fault output
- Separate open emitter outputs
- Temperature sensor integrated
- Comparator for fault protection
- Short circuit rugged TGFS IGBTs
- Very fast, soft recovery diodes
- 85kΩ NTC UL 1434 CA 4 recognized
- Fully isolated package
- Isolation rating of 1500 Vrms/min
- SLLIMM UL 1557 recognition on going
Applications
- Washing machines
- Refrigerators
- Air conditioners
- Sewing machines
- 3-phase inverters for motor drives
Đã phát hành: 2015-11-10
| Đã cập nhật: 2022-03-11