STMicroelectronics SPC570S-DISP Discovery Evaluation Board

STMicroelectronics SPC570S-DISP Discovery Evaluation Board allows full access to CPUs, I/O signals, and peripherals to discover SPC57 S Line Power Architecture® Microcontrollers. STMicroelectronics SPC570S-DISP Discovery Evaluation Board peripherals include CAN, UART, JTAG, K-Line, and LIN. Free and ready-to-run application firmware are available inside SPC5Studio for quick evaluation and development.

Features

  • The SPC570S50Ex 32-bit CPU implements two e200z0h processor cores:
    • Core_0 - Main core (80MHz)
    • Core_0s - Checker (safety)
  • On-board USB-JTAG PLS debugger and HW selection mode to use it or a third party JTAG debuggers
  • 256kB code size limited debugging free of charge evaluation license included
  • Board power supply through the USB bus (5V supply voltage) or external 12V PSU
  • User push buttons and LEDs
  • Reset button
  • 2 potentiometers for ADC evaluation
  • Extension headers (4x37 pin - 100 mil) for all device pins and for quick connection to prototyping expansion boards, additional modules, and evaluation probing
  • JTAG interface (2x7 male 100mil)
  • USB port (mini - B)
  • 40MHz crystal
  • 105mm x 150mm board size
Đã phát hành: 2018-11-26 | Đã cập nhật: 2023-02-23