STMicroelectronics SPC572LADPT80S & SPC572LADPT100S Evaluation Kits

STMicroelectronics SPC572LADPT80S and SPC572LADPT100S Evaluation Kits offer demonstration and prototyping platforms to support the SPC57 M 32-bit Power Architecture Microcontrollers. The evaluation kits include a motherboard and a daughter card which plugs into the motherboard. Different daughter cards are available for evaluating the whole family of SPC572Lx devices in all supported packages. All of the daughter cards are similar in design and concept. STMicroelectronics SPC572LADPT80S and SPC572LADPT100S Evaluation Kits allow full access to the CPU, all of the CPU's I/O signals, and the motherboard peripherals (such as CAN, SCI, and LIN). The daughter card itself can be used as a standalone unit when access to the I/O pins or peripherals is not needed.

Features

  • Modular evaluation system for SPC572Lx
  • Includes SPC57XXMB Motherboard and SPC57 Daughterboard
  • Single 12V external power supply
  • Four on-board regulators:
    • 5.0V, 3.3V, and 1.25V switching regulators
    • 5V linear regulator for the ADC supplies and references
  • Master power switch and regulator status LEDs
  • Two 240-way high-density expansion connectors for MCU daughter cards
  • All MCU signals readily accessible at a port-ordered group of 2.54mm pitch headers
  • RS232/SCI physical interface and standard DB9 female connector
  • Two high speed CAN channels and two female standard DB9 connectors
  • LINFlexD interface with two different style connectors
  • Ethernet interface with a standard RJ45 Ethernet connector
  • Potentiometer for analog voltage input
  • 4x user switches and 4x user LEDs, freely connectable
  • Open top MCU socket
  • Flexible MCU clocking options
    • 40MHz crystal EVB clock circuit
    • 8MHz EVB clock oscillator circuit
    • External clock via SMA connector
  • User reset switch with reset status LEDs
  • Debug ports interface:
    • 14-pin standard JTAG connector
    • 34-pin connector for Nexus 2 interface
  • 10-pin SIPI connector for Serial Interprocessor Interface
  • 127mm X 114mm minimodule dimensions 

Videos

Đã phát hành: 2018-12-11 | Đã cập nhật: 2023-02-23