STMicroelectronics ST25DV64KC-DISCO Discovery Kit for the ST25DV64KC

STMicroelectronics ST25DV64KC-DISCO Discovery Kit is based on the ST25DV64KC dynamic NFC/RFID tag embedded on daughterboards using a Class 3 and 6 antennae and an STM32 processor driving a motherboard. The Discovery Kit features dedicated software stored in the Flash memory.

The ST25DV64KC NFC/RFID tag offers a dual interface, embeds a 64Kbits EEPROM, and operates from an I2C interface, a 13.56MHz RFID reader, or an NFC phone. The ST25DV64KC I2C interface utilizes a two-wire serial interface with a bidirectional data line and a clock line. The I2C two-wire serial interface behaves as a slave in the I2C protocol. The RF protocol is compatible with ISO/IEC 15693 and NFC Forum Type 5 contactless tag interface. Additionally, the boards are powered through USB connectors.

Features

  • ST25DV-DISCOVERY motherboard
    • STM32F476VGT6 LQFP100 32-bit microcontroller, with 1Mbyte Flash memory, 192 + 4Kbytes SRAM
    • LCD color screen (320 x 200pixels)
    • Touch screen driver
    • Various color LEDs (power, user, ST link)
    • User push button
    • Joystick for menu selection
    • Reset button
    • On-board ST link for microcontroller firmware upgrade and debug
    • ST link mini USB
    • User micro USB (USB micro or mini connector for board powering)
    • Demonstration use cases stored in memory
  • ST25DV64KC Discovery ANT C3 and FLEX-ST25DV64KC antenna board
    • 50mm x 40mm and 25mm x 20mm 13.56MHz inductive antennas etched on the PCB
    • ST25DV64KC Dynamic NFC / RFID tag 
    • I2C interface connector
    • Energy harvesting output (VOUT) with a 10nF capacitance filtering circuit
    • Configurable GPO

Kit Contents

Architecture

STMicroelectronics ST25DV64KC-DISCO Discovery Kit for the ST25DV64KC
Đã phát hành: 2022-03-11 | Đã cập nhật: 2022-04-21