STMicroelectronics ST732 28V Low-Dropout Regulators
STMicroelectronics ST732 28V Low-Dropout (LDO) Regulators feature an ultra-low 5µA quiescent current (IQ), making them ideal for applications permanently connected to a power supply or battery. The low IQ is also useful for electronic modules that remain permanently on. The ST732 features integrated protection functions, including current limit, short-circuit, and thermal shutdown. STMicroelectronics ST732 28V Low-Dropout (LDO) Regulators feature an extended input voltage range, very low drop voltage, and low quiescent current of these devices, making them suitable for low-power after-market automotive and consumer applications.Features
- Wide 2.5V to 28.0V input voltage range
- Ultra-low quiescent current
- 5µA typical at no-load
- 10µA maximum across the full temperature range
- ±2% output voltage accuracy
- Fixed output voltage versions, starting from 1.2V in 100mV steps
- Stable with low ESR capacitors (0.47µF minimum)
- Output current up to 300mA
- Thermal shutdown protection
- Current limit protection
- -40°C to +125°C operating temperature range
- SOT23-5L package
Applications
- Post regulation
- Electronic meters
- Smoke detectors and alarms
- Portable equipment
- Industrial applications
Block Diagram
Typical Application Circuit
Đã phát hành: 2020-06-10
| Đã cập nhật: 2025-01-10