STMicroelectronics STEVAL-ASTRA1B Asset Tracking Evaluation Board
STMicroelectronics STEVAL-ASTRA1B Development Kit is a reference design that simplifies prototyping, testing, and evaluating advanced asset tracking applications. This includes livestock monitoring, fleet management, and logistics. The STMicroelectronics kit includes comprehensive software, firmware libraries, tools, a battery, and a plastic case. Thanks to its modular and optimized design, it simplifies the development of tracking and monitoring innovative solutions.Features
- Ultra-low-power and multi-connectivity asset tracking platform
- Two wireless SoCs
- STM32WB5MMG 2.4GHz wireless dual-core SoC module as the main application processor, which supports Bluetooth
- STM32WL55JC sub-1-GHz wireless dual-core SoC, which supports multi-modulation (LoRa and GFSK)
- ST25DV64K for NFC connectivity
- Teseo-LIV3F GNSS module with simultaneous multi-constellation
- Environmental and motion sensors: STTS22H, LPS22HH, HTS221, LIS2DTW12, and LSM6DSO32X
- STSAFE-A110 secure element
- Battery-operated solution with smart power management architecture (ST1PS02, STBC03, and TCPP01-M12)
- FP-ATR-ASTRA1 STM32Cube function pack
- End-to-end proof of concept ecosystem mobile app and cloud dashboard
- DSH-ASSETRACKING web cloud dashboard
- STAssetTracking mobile app is available on Google Play and the App store
- 480mAh LiPo battery
- Plastic case
- SMA antenna
- NFC antenna
- +5°C to +35°C operating conditions
Videos
Đã phát hành: 2022-04-14
| Đã cập nhật: 2023-04-21