STMicroelectronics Predictive Maintenance & Monitoring Solution

STMicroelectronics Predictive Maintenance & Monitoring Solution consists of the STEVAL-IDP005V1, an adapter for the ST-LINK/V2-1 and STEVAL-UKI001V1. The STEVAL-IDP005V1 is an industrial reference design kit designed for condition monitoring (CM) and predictive maintenance (PdM). The STEVAL-UKI001V1 is a programming and debugging tool. The STMicroelectronics Predictive Maintenance & Monitoring Solution kit also includes a 0.050” 10-pin flat cable, a 4-pole cable mount connector plug with male contacts and an M12 female connector with a 2m cable.

Features

  • Compact solution for condition monitoring and predictive maintenance based on a 3D digital accelerometer and environmental and acoustic MEMS sensors
  • 18V to 32V main supply voltage
  • IO-Link PHY using the L6362A Device transceiver for data communication with the host unit
  • M12 industrial connector
  • SWD connector for debugging and programming capability
  • Reset button
  • Expansion connector with GPIO, ADC, I2C bus
  • Main components
    • 32-bit ARM® Cortex®-M4 core for signal processing and analysis (STM32F469AI)
    • iNEMO 6DoF (ISM330DLC)
    • Absolute digital pressure sensor (LPS22HB)
    • Relative humidity and temperature sensors (HTS221)
    • Digital microphone sensors (MP34DT05-A)
    • IO-Link PHY device (L6362A)
    • EEPROM (M95M01-DF) for data storage
    • Step-down switching regulator and LDO regulator (L6984 and LDK220)
  • Complete set of firmware demo examples based on 3D accelerometer library with advanced frequency and time domain signal processing for predictive maintenance, including
    • Programmable FFT size (512, 1024, 2048)
    • Programmable FFT averaging
    • Programmable overlapping
    • Programmable windowing (Flat Top, Hanning, Hamming)
    • Speed RMS moving average, acceleration max. peak
    • Programmable threshold for warning and alarm conditions in spectral band
  • Microphone algorithms for
    • PDM to PCM
    • Sound pressure
    • Audio FFT
  • Designed to meet IEC industrial standard requirements
  • WEEE compliant
  • RoHS compliant

Videos

Đã phát hành: 2018-08-21 | Đã cập nhật: 2023-02-16