STMicroelectronics STEVAL-IPM08B 800W Motor Control Power Board

STMicroelectronics STEVAL-IPM08B 800W Motor Control Power Board is based on the SLLIMM™ (small low-loss intelligent molded module) 2nd series module ( STGIB8CH60TS-L). The STMicroelectronics STEVAL-IPM08B 800W Motor Control Power Board provides an affordable and easy-to-use solution for driving high-power motors in a wide range of applications like power white goods, air conditioning, compressors, power fans, high-end power tools and 3-phase inverters for motor drives in general.

Features

  • 125VDC to 400VDC input voltage
  • Up to 800W nominal power
  • Up to 20VDC input auxiliary voltage
  • Single- or three-shunt resistors for current sensing (with sensing network)
  • Two options for current sensing:
    • Dedicated op-amps
    • Through MCU
  • Overcurrent hardware protection
  • IPM temperature monitoring and protection
  • Hall sensor or encoder input
  • 2nd series of SLLIMM IPM (STGIB8CH60TS-L – DBC package) IGBT intelligent power module
  • Motor control connector (32 pin) interfacing with ST MCU boards
  • Universal design for further evaluation with bread board and testing pins
  • Very compact size
  • RoHS compliant
Đã phát hành: 2018-08-08 | Đã cập nhật: 2023-02-14