STMicroelectronics STEVAL-ISA208V1 Step-Down Regulator Eval Board

STMicroelectronics STEVAL-ISA208V1 Monolithic Step-Down Regulator Evaluation Board delivers up to 3ADC to the load. STMicroelectronics STEVAL-ISA208V1 has a wide input voltage range, making the device ideal for multiple applications. The device implements peak current mode architecture in a QFN16 3x3 package with internal compensation to minimize design complexity and size.

Features

  • 3.5V to 38V operating input voltage
  • 0.85V to VIN output voltage
  • 3.3V and 5V fixed output voltage versions
  • 3ADC output current
  • 17μA operating quiescent current
  • Internal compensation network
  • Versions
    • LCM for high efficiency at light loads
    • LNM for noise-sensitive applications
  • 2μA shutdown current
  • Internal soft-start
  • Enable
  • Overvoltage protection
  • Thermal protection
  • Output voltage sequencing
  • QFN16 package
  • 200kHz to 2.2MHz programmable switching frequency - stable with low ESR capacitor
  • Optional spread spectrum for improved EMC
  • Power good
  • Synchronization to external clock for LNM devices
Đã phát hành: 2019-12-16 | Đã cập nhật: 2024-02-14