STMicroelectronics STEVAL-LLL005V1 Evaluation Board
STMicroelectronics STEVAL-LLL005V1 Evaluation Board is a 60-LED, cost-effective matrix display based on STP16CPC26 16-bit constant current LED sink driver. This STEVAL-LLL005V1 evaluation board features a 16-bit driving scheme, BLUETOOTH smart connectivity, a driver for LED matrix with individual LED control, and row-wise scanning. The STEVAL-LLL005V1 evaluation board consists of a connector for stacking multiple LED drivers in daisy chain configuration. This STMicroelectronics STEVAL-LLL005V1 Evaluation Board includes USB Type-C connector, DC jack connector, and two control switches. The evaluation board incorporates the Android application and BLUETOOTH smart connectivity for enhanced experience and control.The STP16CPC26 is a monolithic, low voltage, 16-bit constant current LED sink driver. This STP16CPC26 LED sink driver guarantees a 20V driving capability, allowing multiple LEDs to be connected in series to each current source.
Features
- Cost-effective 16-bit LED driving scheme
- Driver for 6x10 LED matrix with individual LED control and row-wise scanning
- USB Type-C and DC jack connector for DC input power
- Connector for stacking multiple LED drivers in daisy chain configuration
- BLUETOOTH smart connectivity and Android application
- Preconfigured demos selected through onboard switches:
- With brightness control
- With speed control
- With blink rate (flashing) control
STEVAL-LLL005V1 Schematic Diagram
Additional Resources
Đã phát hành: 2018-07-04
| Đã cập nhật: 2023-03-21