STMicroelectronics STEVAL-LLL011V1 LED Driver Evaluation Board

STMicroelectronics STEVAL-LLL011V1 LED Driver Evaluation Board is a compact 16 RGB LED board driven by four LED1202 12-Channel low quiescent current LED drivers and STM32L073 microcontroller to run user scripts for LED effects. The evaluation board includes two buttons, a gyroscope, and microphone sensors that can be programmed via USB to trigger LED effects. The STMicroelectronics STEVAL-LLL011V1 is designed for portable applications with a Li-Ion battery, which is charged via USB thanks to the embedded linear battery charger. An alternative external power supply is also supported.

Features

  • 4x 12-channel low quiescent current LED drivers
  • STM32L073 onboard microcontroller
  • L3GD20H gyroscope and MP34DT01-M digital MEMS microphone
  • 16x RGB LEDs
  • Battery-powered supply option
  • USB connector for battery charging and communication
  • Programmable with scripts
  • RoHS and China RoHS-compliant
  • WEEE compliant (2012/19/UE RAEE II)

Applications

  • General lighting
  • Consumer electronics
  • Automotive and transportation
  • Display backlighting
  • LED signage
  • Industrial

Block Diagram

Block Diagram - STMicroelectronics STEVAL-LLL011V1 LED Driver Evaluation Board
Đã phát hành: 2020-10-02 | Đã cập nhật: 2022-03-11