STMicroelectronics STEVAL-MKI180V1 Adapter Board
STMicroelectronics STEVAL-MKI180V1 Adapter Board is designed for the evaluation of LIS3DHH MEMS devices. The board offers an effective solution for fast system prototyping and device evaluation directly within the application. The STEVAL-MKI180V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete LIS3DHH pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVAL-MKI109V2 and STEVAL-MKI109V3 motherboards functioning as the bridge between the sensor and the PC running the graphical user interface (Unico GUI).Features
- Complete LIS3DHH pinout for a standard DIL 24 socket
- Fully compatible with the STEVAL-MKI109V2 and STEVAL-MKI109V3 motherboards
- RoHS compliant
Đã phát hành: 2017-07-24
| Đã cập nhật: 2022-06-16