STMicroelectronics STEVAL-MKI218V1 Adapter Board
STMicroelectronics STEVAL-MKI218V1 Adapter Board is designed to facilitate the evaluation of MEMS devices in the AIS2IH product family. This adapter can be plugged into a standard DIL 24 socket. The STEVAL-MKI218V1 adapter provides the complete AIS2IH pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter board is supported by the STEVAL-MKI109V3 motherboard with a 32-bit microcontroller that functions as a bridge between the sensor and a PC.Features
- Complete AIS2IH pinout for a standard DIL 24 socket
- Fully compatible with the STEVAL-MKI109V3 motherboard
- RoHS compliant
Schematic
Đã phát hành: 2021-02-22
| Đã cập nhật: 2022-03-11