STMicroelectronics STEVAL-MKI229A Adapter Board

STMicroelectronics STEVAL-MKI229A Adapter Board facilitates the evaluation of LSM6DSO16IS MEMS devices. The board provides an effective, fast system prototyping solution and can evaluate within the user’s application directly.

The STM STEVAL-MKI229A adapter board plugs into a standard DIL24 socket. The adapter offers the complete LSM6DSO16IS pin-out and is ready to use with the required decoupling capacitors on the VDD power supply line.

The STEVAL-MKI109V3 motherboard supports the adapter and includes a high-performance 32-bit microcontroller. The MCU functions as a bridge between the sensor and the PC. This makes it possible to use a downloadable graphical user interface (Unico-GUI) or dedicated software routines for customized applications.

The STEVAL-MKI229A adapter board can also be plugged into the X-NUCLEO-IKS01A2, X-NUCLEO-IKS01A3, and X-NUCLEO-IKS02A1 expansion boards.

Features

  • Complete LSM6DSO16IS pin-out for a standard DIL24 socket
  • Fully compatible with the STEVAL-MKI109V3 motherboard
  • RoHS compliant

Circuit Schematic

STMicroelectronics STEVAL-MKI229A Adapter Board
Đã phát hành: 2023-02-03 | Đã cập nhật: 2023-02-07