STMicroelectronics STEVAL-PCC009V2 Development Board

STMicroelectronics STEVAL-PCC009V2 Development Board is designed to evaluate STM32F103RBT6 mainstream performance line MCUs. This STMicroelectronics development board creates a universal interface based on the STM32F103RBT6. The STEVAL-PCC009V2 board supports an application mode and DFU mode. The PC GUI allows SPI, I2C, and UART interfacing and control of the communication parameters in the application mode. In the DFU mode, the user can change the firmware to suit specific applications.

The STEVAL-PCC009V2 development board receives power through a USB mini B-type connector. This board multiplexes various communication peripherals with GPIOs, ADC, and PWM channels in the 10-pin- and 30-pin interfaces. The STEVAL-PCC009V2 board uses the interfaces to connect a device that can communicate using I2C, SPI, and UART.

Features

  • Supports two modes
    • Application mode
      • The PC GUI allows SPI, I2C, and UART interfacing and control of the communication parameters
    • DFU mode
      • Allows users to change the firmware if required to suit specific applications
  • Board power supplied through a USB Mini B-type connector
  • DLL files are provided to allow users to create a customized PC GUI
  • RoHS compliant
Đã phát hành: 2019-03-19 | Đã cập nhật: 2024-02-08