STMicroelectronics STEVAL-SPIN3202 3-Phase BLDC Driver Board
STMicroelectronics STEVAL-SPIN3202 3-Phase BLDC Driver Board is designed to be compatible with STSPIN32F0A and STD140N6F7 MOSFETs. This STEVAL-SPIN3202 driver board provides an affordable solution for the implementation of low voltage motor driving applications. The STEVAL-SPIN3202 3-Phase BLDC driver board features an over-current comparator, bus voltage sensing, single shunt current sensing, digital Hall sensors, and an encoder input. Typical applications include fans, drones, power tools, smart manufacturing equipment, and battery-powered home appliances.Features
- 7V to 45V input voltage range
- 15Arms output current
- Power stage based on STD140N6F7
- 3.3V embedded buck regulator
- 12V embedded LDO regulator
- Single shunt current sensing
- Over-current comparator
- Bus voltage sensing
- Digital Hall sensors and encoder input
- Supports STM32 FW boot-loader
- Fully compatible with STM32 PMSM FOC software development kit
Videos
Đã phát hành: 2017-12-04
| Đã cập nhật: 2022-06-27