STMicroelectronics STEVAL-IDB008V1M Evaluation Board for BlueNRG-M2SA

STMicroelectronics STEVAL-IDB008V1M Evaluation Board provides a demonstration and development platform for the BlueNRG-M2SA Application Processor Module. The BlueNRG-M2SA is a low power System-on-Chip (SoC), is compliant with BLUETOOTH® Low Energy (BLE) v5.0, and is BQE qualified. The flexible BlueNRG-M2SA is able to support multiple roles simultaneously and act as a Bluetooth master device and slave device simultaneously.

The STEVAL-IDB008V1M Evaluation Board from STMicroelectronics provides a set of hardware resources for a wide range of application scenarios. An accelerometer, pressure sensor, and temperature sensor are onboard for sensor data applications. User buttons and LEDs are included for remote control applications, and debug message management is available via USB virtual COM.

Three power options are available (USB only, battery only, and external power supply plus USB) for application development and testing flexibility.

Features

  • Bluetooth LE evaluation board embedding the BlueNRG-M2SA certified module based on the BlueNRG-2 Bluetooth low energy system-on-chip
  • Associated BlueNRG-2 development kit software package (STSW-BLUENRG1-DK)
  • Up to +5dBm available output power
  • Bluetooth Low Energy v5.0 compliant, supports master, slave, and simultaneous master-and-slave roles
  • Integrated balun with matching network and harmonics filter
  • Three user LEDs and two user buttons
  • 3D digital accelerometer and 3D digital gyroscope
  • MEMS pressure sensor with an embedded temperature sensor
  • Battery holder
  • JTAG debug connector
  • USB to serial bridge for I/O channel with the BlueNRG-2 device
  • Jumper to measure BlueNRG-M2SA current
  • RoHS and WEEE compliant
Đã phát hành: 2020-05-29 | Đã cập nhật: 2025-01-10