STMicroelectronics STEVAL-STWINMAV1 Microphone Array

STMicroelectronics STEVAL-STWINMAV1 Microphone Array adds advanced audio sensing capabilities to the STWIN SensorTile Wireless Industrial Node (STEVAL-STWINKT1) Development Kit. The STEVAL-STWINMAV1 includes four low-power, high Signal-to-Noise Ratio (SNR) MP23ABS1 capacitive sensing microphones, supported by a very low drop voltage, low quiescent current, and low-noise voltage regulator ideal for battery-powered applications such as STWIN.

The STEVAL-STWINMAV1 Board is connected via a dedicated 12-pin connector to the core system board, which runs the STSW-STWINKT01 firmware with dedicated BSP drivers and application examples.

Features

  • Analog microphone array for STWIN (STEVAL-STWINKT1)
  • Connects to STWIN Core System Board via dedicated 12-pin connector
  • 3.0V to 5.5V power supply input
  • 4mm square-shaped differential microphone array
  • 4x MP23ABS1 high-performance, single-ended, analog, bottom-port MEMS microphones
  • LDK130 300mA low quiescent current LDO
  • ADAU1978 quad analog-to-digital converter
  • Serial Audio Interface (SAI) digital output
Đã phát hành: 2019-09-25 | Đã cập nhật: 2024-03-11