STMicroelectronics STM32 Nucleo-32 Development Boards

STMicroelectronics STM32 Nucleo-32 Development Boards are designed to provide a flexible way to build prototypes and try new concepts with the STM32 MCUs. These development boards feature an Arduino™ Nano board expansion connector, onboard ST-LINK/V2-1 debugger/programmer with re-enumeration capability, and flexible power supply options. The Arduino Nano connectivity provides a choice of specialized shields to help in expanding the functionality of the STM32 Nucleo open development platform. The STM32 Nucleo-32 boards integrate the ST-LINK/V2-1 debugger/programmer to eradicate the need for any separate probe. These development boards support a wide range of Integrated Development Environments (IDEs) including Arm® Mbed™, Keil®, IAR™, and GCC-based IDEs.

The STMicroelectronics STM32 Nucleo-32 Development Boards consist of three LEDs which signify USB communication (LD1), power LED (LD2), and user LED (LD3). These development boards come with the STM32 comprehensive software HAL library, various packaged software, and will have direct access to the Arm Mbed Enabled™ online resources.

Features

  • STM32 microcontrollers in 32-pin packages
  • Reset push-button
  • Arduino Nano board expansion connector
  • ST-LINK USB VBUS or external power supply sources
  • Onboard ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability:
    • Mass storage
    • Virtual COM port
    • Debug port
  • Supported IDEs:
    • IAR
    • Keli
    • Arm Mbed
    • GCC-based IDEs
  • Three LEDs:
    • USB communication (LD1)
    • Power LED (LD2)
    • User LED (LD3)
Đã phát hành: 2018-10-08 | Đã cập nhật: 2023-02-20