STMicroelectronics STM32L562E-DK Discovery Kit
STMicroelectronics STM32L562E-DK Discovery Kit is a full-featured demonstration and development platform for the Arm® Cortex®-M33 with TrustZone® and ARMv8-M mainline security extension core-based STM32L562QE Microcontroller, with 512KB of Flash memory and 256KB of SRAM. The STM32L562E-DK Discovery kit from STMicroelectronics makes use of the STM32L562QE MCU's innovative ultra-low-power oriented features to enable prototyping for many wearable or sensor applications, with state-of-the-art energy efficiency, secure boot, and TrustZone-based software isolation.The STM32L562E-DK Discovery Kit includes an onboard STLINK-V3 debugger, providing out-of-the-box loading and debugging capabilities, as well as USB Virtual COM port bridge.
Features
- STM32L562QEI6QU microcontroller featuring 512Kbytes of Flash memory and 256Kbytes of SRAM in BGA132 package
- 1.54" 240 x 240 pixel-262K color TFT LCD module with parallel interface and touch-control panel
- USB Type-C™ Sink device FS
- On-board Energy Meter: 300nA to 150mA measurement range with dedicated USB interface
- SAI Audio CODEC
- MEMS digital microphones
- 512Mbit Octal-SPI Flash memory
- BLUETOOTH® V4.1 low energy module
- iNEMO 3D accelerometer and 3D gyroscope
- 2 user LEDs
- User and Reset push-buttons
- Flexible power-supply options: ST-LINK USB VBUS or external sources
- On-board STLINK-V3 debugger/programmer with USB re-enumeration capability: mass storage, Virtual COM port, and debug port
- Comprehensive free software libraries and examples available with the STM32CubeL5 MCU Package
- Support of a wide choice of Integrated Development Environments (IDEs): Keil® MDK-ARM, IAR™ EWARM, GCC-based IDEs
- Board connectors:
- USB Type-C
- microSD™ card
- Stereo headset jack including analog microphone input
- JTAG debugger
- DPM dynamic-power measurement interface for external device
- STMod+ expansion connector with fan-out expansion board for Wi-Fi®, Grove, and mikroBUS™ compatible connectors
- PMOD expansion connector
- Audio MEMS daughterboard expansion connector
- Arduino® Uno V3 expansion connector
Videos
Đã phát hành: 2020-01-09
| Đã cập nhật: 2025-01-14