STMicroelectronics STP65N150M9 Power MOSFET
STMicroelectronics STP65N150M9 Power MOSFET is based on super-junction MDmesh M9 technology. The device is suitable for medium/high voltage MOSFETs featuring very low RDS(on) per area. The silicon-based M9 technology benefits from a multi-drain manufacturing process, allowing an enhanced device structure. The resulting product has one of the lower on-resistance and reduced gate charge values among all silicon-based fast-switching super-junction Power MOSFETs. This makes it ideal for applications that require superior power density and outstanding efficiency.Features
- Higher VDSS rating
- Higher dv/dt capability
- Excellent switching performance
- Easy to drive
- 100% avalanche tested
- Zener-protected
- Applications
- High-efficiency switching applications
Đã phát hành: 2022-10-18
| Đã cập nhật: 2023-02-13