STMicroelectronics STP80N240K6 MDmesh K6 Power MOSFET

STMicroelectronics STP80N240K6 MDmesh K6 Power MOSFET is based on the ultimate MDmesh K6 technology built on 20 years of STM experience on super junction technology. The high voltage N-channel power MOSFET offers an ultra-low gate charge and excellent RDS(on) x area. The ST STP80N240K6 800V Power MOSFET features best-in-class on-resistance per area and gate charge for applications requiring superior power density and high efficiency.

Features

  • Worldwide best RDS(on) x area
  • Worldwide best FOM (figure of merit)
  • Ultra-low gate charge
  • 100% avalanche tested
  • Zener-protected

Applications

  • Flyback topology-based applications
    • LED lighting
    • Chargers
    • Adapters

Circuit Diagram

STMicroelectronics STP80N240K6 MDmesh K6 Power MOSFET
Đã phát hành: 2021-08-05 | Đã cập nhật: 2024-06-25