STMicroelectronics STPS10M120SF 120V Power Schottky Rectifier
STMicroelectronics STPS10M120SF 120V Power Schottky Rectifier is a high voltage Schottky Barrier Rectifier optimized for use in high-frequency, miniature DC-DC converters, reverse battery protection, battery chargers, and power adapters. Packaged in a PSMC (TO-277A), the STPS10M120SF provides a very low VF in a compact package and can withstand very high operating junction temperature. The STMicroelectronics STPS10M120SF 120V Power Schottky Rectifier features wettable flanks, ensuring high-quality connections and allowing visual solder inspection.Features
- Wettable flanks for automatic visual inspection
- Low forward voltage drop
- Avalanche capability specified
- VRRM guaranteed from -40°C to +175°C
- ECOPACK®2 compliant
- Compact, low profile PSMC (TO-277A) package
Applications
- DC-DC converters
- Reverse polarity protection
- Freewheeling diodes
- Switching diodes
- Set-top boxes
- Battery chargers
- Power adapters
Specifications
- 3mA (typical) reverse leakage current (IR)
- 0.60V (typical) forward voltage drop (VF)
- 120V repetitive peak reverse voltage (VRRM)
- 10A average forward current (IF)
- 340A surge nonrepetitive forward current (IFSM)
- 170W repetitive peak avalanche power (PARM)
- -65°C to +175°C storage temperature range (Tstg)
- 175°C maximum operating junction temperature (Tj)
Complete Your Design
Đã phát hành: 2018-11-14
| Đã cập nhật: 2023-02-22