STMicroelectronics STPS4S200 Power Schottky Rectifiers
STMicroelectronics STPS4S200 Power Schottky Rectifiers are 200V rectifiers designed for switch-mode power supplies and high-frequency DC-to-DC converters. The STPS4S200 are packaged in SMB flat notch, SMB flat, SMC, or DPAK options. They offer low leakage current, very small conduction losses, and a high junction temperature capability. STMicroelectronics STPS4S200 Power Schottky Rectifiers are used in low voltage, high-frequency inverters, freewheeling, and polarity protection applications. They are also ideal for LED lighting and home appliances.Features
- Negligible switching losses
- High junction temperature capability
- Very small conduction losses
- Low leakage current
- Avalanche rated
- ECOPACK® compliant component (SMC and SMBflat)
- Tj = -40°C minimum operating
- Package options: SMB flat notch, SMB flat, SMC, or DPAK
Applications
- Inverters
- Lighting
- Battery chargers
- Telecom power
- Home appliances
- Low voltage
- Freewheeling
- Polarity protection
Đã phát hành: 2016-02-15
| Đã cập nhật: 2022-03-11