STMicroelectronics STSPIN32G4 Motor Controllers with STM32G4 MCU
STMicroelectronics STSPIN32G4 Motor Controllers with STM32G4 MCU are highly integrated and flexible devices for driving three-phase brushless motors. These motor controllers help designers choose the most suitable driving mode and reduce PCB area and the overall BOM. The modules embed a triple half-bridge gate driver and three bootstrap diodes. Additional features include an integrated flexible power management structure, an embedded programmable buck regulator with embedded power MOSFET, and an internal high-precision low-drop linear regulator (LDO). The integrated MCU (STM32G431VBx3) is based on the 32-bit Arm® Cortex®-M4 core, operating at a frequency up to 170MHz. STMicroelectronics STSPIN32G4 Motor Controllers include high-speed 128kB flash and 32kB SRAM with several protection mechanisms and up to 40 available GPIOs. The series also offers power-saving modes and an analog independent supply input for ADC, DAC, operational amplifiers, and comparators.Features
- Motor supply voltage from 5.5V to 75V
- Three-phase gate drivers
- 1A sink/source current capability
- VDS monitoring of the power stage MOSFETs
- Integrated bootstrap diodes
- I2C accessible configuration and status registers for best application fit
- Cross-conduction prevention
- Self-supplied thanks to embedded flexible power management
- VCC buck converter up to 200mA, with programmable output and embedded MOSFET
- 3.3V LDO linear regulator up to 150mA
- Low quiescent linear regulator for MCU supply during standby
- Full set of protection features (thermal shutdown, short-circuit, overload, and UVLO)
- Possibility to control two motors simultaneously from the same MCU
- Standby mode for reduced power consumption
- On-chip debug support via SWD or JTAG
- -40 to +125°C extended temperature range
- STM32G431 microcontroller with 32-bit Arm Cortex-M4 MCU+FPU core
- Up to 170MHz clock frequency
- CORDIC mathematical hardware accelerator for trigonometric functions
- 128kB Flash memory with proprietary code readout protection (PCROP), securable memory area, 1kB OTP
- 32kB SRAM memory with HW parity check
- Two advanced timers for motor control, 16-bit with up to 6 x PWM channels
- Eight general-purpose timers
- Two ADCs 12-bit resolution (up to 19 channels) with 4Msps conversion rate
- Four 12-bit DAC channels
- Four ultra-fast rail-to-rail comparators
- Three rail-to-rail operational amplifiers usable also in PGA mode
- Internal high-precision voltage reference
- Up to 40 GPIOs
- A full set of interfaces (I2C, SPI, UART, and CAN)
Applications
- Industrial and home automation
- Home appliances such as vacuum cleaners, dryers, and cleaning robots
- Servo drives and e-bikes
- Service and automation robots
- Power and garden tools
- Pumps and fans
- Drones and aero modeling
Additional Resource
Videos
Đã phát hành: 2021-04-08
| Đã cập nhật: 2025-07-22