STMicroelectronics Teseo-LIV3F Tiny GNSS Modules
STMicroelectronics Teseo-LIV3F Tiny GNSS Modules are easy-to-use Global Navigation Satellite System (GNSS) standalone modules. The modules embed Teseo III single die standalone positioning receiver ICs that work simultaneously on multiple constellations (GPS/Galileo/Glonass/BeiDou/QZSS). The Teseo-LIV3F modules offer accuracy and robustness of the Teseo chips. The STMicroelectronics Teseo-LIV3F Tiny GNSS Modules embedded firmware and the complete evaluation environment save development time, while the compactness and cost-effectiveness make it ideal for several applications, including insurance, goods, tracking, drones, tolling, anti-theft systems, people and pet location, vehicle tracking, emergency calls, fleet management, vehicle sharing, diagnostics, and public transportation.Features
- Simultaneously multiconstellation
- -163dBm navigation sensitivity
- 1.5m CEP accuracy positioning
- 16Mb embedded Flash for data logging and FW upgrade
- 2.1V to 4.3V supply voltage range
- Tiny LCC 18-pin package (9.7mm x 10.1mm)
- Operating temperature (-40°C to +85°C)
- Free FW configuration
- 17µW standby current and 75mW tracking power consumption
Applications
- Goods tracking
- Drones
- Tolling
- Anti-theft systems
- People and pet location
- Vehicle tracking
- Emergency calls
- Fleet management
- Vehicle sharing
- Diagnostics
- Public transportation
Block diagram
Videos
Đã phát hành: 2018-09-06
| Đã cập nhật: 2023-02-16